346-023-541-101

Heilind Number:EDA346-023-541-101
Manufacturer:EDAC
Manufacturer Number:346-023-541-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-023-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-023-541-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3 A amperage and feature a durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 23 positions, they offer seamless integration for your electronic assemblies. Crafted from high-quality Copper Alloy, the contacts ensure reliable signal transmission. The .125-inch pitch and .2-inch row spacing allow for precise positioning on your board. Engineered for versatility, these connectors have a straight mount orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications in the electronics industry. Elevate your PCB design with these essential components.