346-023-541-102

Heilind Number:EDA346-023-541-102
Manufacturer:EDAC
Manufacturer Number:346-023-541-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-023-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-023-541-102

Detailed Description

Enhance connectivity with our high-performance Card Edge Connectors, designed for seamless integration onto PCBs. Boasting a vibrant Green color, these connectors feature a single row layout with 23 positions, perfect for streamlined circuit connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable performance in various environments with an amperage rating of 3A. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. These connectors offer straight mount orientation and can withstand temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications in the electronics industry. Upgrade your PCB connections with these essential components.