346-023-541-108

Heilind Number:EDA346-023-541-108
Manufacturer:EDAC
Manufacturer Number:346-023-541-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-023-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-023-541-108

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, featuring a sleek green color design. These connectors are not only visually appealing but also high-performing, with a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. With 23 positions available in a single row, these connectors offer plenty of connectivity options. The Copper Alloy contact material ensures reliable and efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise and secure connections. Designed for straight mount orientation, these connectors are versatile and easy to install. Operating smoothly in a wide temperature range from -40 to 105 °C, they are suitable for various industrial applications. Upgrade your PCB setup with these high-quality Card Edge Connectors.