346-023-541-158

Heilind Number:EDA346-023-541-158
Manufacturer:EDAC
Manufacturer Number:346-023-541-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-023-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-023-541-158

Detailed Description

Enhance connectivity in your electronic projects with these versatile Card Edge Connectors. Designed for seamless integration on PCBs, they boast a single-row layout with 23 positions for efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments. Each connector features copper alloy contacts, guaranteeing optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure connections. Suitable for straight mounting, they provide convenience in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with these high-quality components.