346-023-541-602

Heilind Number:EDA346-023-541-602
Manufacturer:EDAC
Manufacturer Number:346-023-541-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-023-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-023-541-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green color. Designed for optimal performance, these connectors feature a single row layout with 23 positions, perfect for seamless board-to-board connections. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is ensured. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial applications. Choose the straight mount orientation for easy installation. Elevate your electronic assemblies with these high-quality connectors, a must-have in your inventory.