346-023-541-604

Heilind Number:EDA346-023-541-604
Manufacturer:EDAC
Manufacturer Number:346-023-541-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-023-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-023-541-604

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration on PCBs, they boast a vibrant green hue for easy identification. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety in operation. Featuring a single row configuration with 23 positions, they provide ample connectivity options. The Copper Alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. With a 3 A amperage rating and an operating temperature range of -40 to 105 °C, these connectors are ideal for a wide range of applications in various industries. Whether for commercial or industrial use, trust in the quality and performance of these connectors to meet your connectivity needs seamlessly.