346-023-541-607

Heilind Number:EDA346-023-541-607
Manufacturer:EDAC
Manufacturer Number:346-023-541-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-023-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-023-541-607

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a vibrant green hue. Designed for optimal performance, each connector features a single row with 23 positions and a contact material of durable Copper Alloy. The housing, made from UL 94V-0 Thermoplastic Polyester, ensures safety and reliability. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a variety of applications. Whether you're a professional in the electronics industry or a DIY enthusiast, these connectors are essential for seamless board-to-board connections. Upgrade your setup today and experience enhanced efficiency and performance.