346-023-541-658

Heilind Number:EDA346-023-541-658
Manufacturer:EDAC
Manufacturer Number:346-023-541-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-023-541-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-023-541-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, featuring a vibrant green color for easy identification. Designed for optimal performance, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. With a single row configuration and 23 positions, they offer seamless integration for your circuit boards. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing facilitate smooth connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of environments. Trust in our high-quality product to streamline your board-to-board connections with ease.