346-023-558-101

Heilind Number:EDA346-023-558-101
Manufacturer:EDAC
Manufacturer Number:346-023-558-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-023-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-023-558-101

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors. Designed in a sleek green hue, they boast a robust construction featuring UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance. With a single row configuration and 23 positions, they offer seamless integration for your electronic setups. The .125-inch pitch and .2-inch row spacing provide optimal signal transmission, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for various industrial applications. Elevate your connectivity game with this essential component.