346-023-558-108

Heilind Number:EDA346-023-558-108
Manufacturer:EDAC
Manufacturer Number:346-023-558-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-023-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-023-558-108

Detailed Description

Upgrade your PCB connections with our cutting-edge Card Edge Connectors in a sleek green hue. Designed for high performance, these connectors boast a 3A amperage and are crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row layout and 23 positions, they provide seamless integration for your electronic components. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Engineered for versatility, they feature a right-angle mount orientation, making them ideal for various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee reliable connectivity in any environment. Elevate your electronics with this essential component.