346-023-558-158

Heilind Number:EDA346-023-558-158
Manufacturer:EDAC
Manufacturer Number:346-023-558-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-023-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-023-558-158

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant green hue, they add a pop of color to your electronic setup while ensuring reliable power transmission. With an amperage of 3 A, they provide efficient current flow for your devices. Crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors guarantee long-lasting performance even in demanding environments. The single-row design with 23 positions offers ample connectivity options, while the right-angle mount orientation allows for easy installation. Made with precision, the copper alloy contacts ensure secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in various industries. Trust in their quality and versatility to meet your connectivity needs effortlessly.