346-023-558-603

Heilind Number:EDA346-023-558-603
Manufacturer:EDAC
Manufacturer Number:346-023-558-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-023-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-023-558-603

Detailed Description

Enhance your PCB connectivity with these versatile Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, they offer a striking aesthetic appeal in addition to their functional benefits. With a current rating of 3 A, these connectors ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. The single-row design with 23 positions allows for efficient signal transmission. Made of high-quality Copper Alloy, the contacts offer excellent conductivity and longevity. With a pitch of .125 inches and row spacing of .2 inches, they facilitate precise board-to-board connections. The right-angle mount orientation further enhances versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various industrial environments. Upgrade your electronic systems with these essential components, available now in our PCB Connectors collection.