346-023-558-658

Heilind Number:EDA346-023-558-658
Manufacturer:EDAC
Manufacturer Number:346-023-558-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-023-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-023-558-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 23 positions, offering optimal performance for your electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable conductivity. The bright green color not only adds a vibrant touch but also aids in easy identification on your board. With a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment. Perfect for right angle mounting, these connectors are ideal for a wide range of applications. Operating within a temperature range of -40 to 105 °C, they guarantee consistent functionality even in harsh environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.