346-023-559-101

Heilind Number:EDA346-023-559-101
Manufacturer:EDAC
Manufacturer Number:346-023-559-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-023-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-023-559-101

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in your PCB systems. Featuring a vibrant green color, these connectors offer a peak amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they guarantee durability and efficient performance. With a single row layout and a pitch of .125 inches, they facilitate easy installation and maintenance. Boasting 23 positions, they provide ample room for connectivity, while the right-angle mount orientation offers versatility in placement. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for various applications. Upgrade your PCB setups with these high-quality connectors, a must-have in any electronic assembly project.