346-023-559-102

Heilind Number:EDA346-023-559-102
Manufacturer:EDAC
Manufacturer Number:346-023-559-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-023-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-023-559-102

Detailed Description

Enhance your PCB connections with these sleek Card Edge Connectors. Designed for seamless integration, they boast a vibrant Green hue and a single row layout, ideal for compact setups. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance even in demanding environments. The Copper Alloy contacts offer superior conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Featuring 23 positions, they provide ample connectivity options for your projects. Their Right Angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105°C guarantees stability in various settings. Upgrade your setup with these high-quality connectors, a must-have in any electronic toolkit.