346-024-500-101

Heilind Number:EDA346-024-500-101
Manufacturer:EDAC
Manufacturer Number:346-024-500-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-500-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, featuring a vibrant Green color for easy identification. Designed to deliver optimal performance, these connectors boast a current rating of 3 A and are crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row configuration and 24 positions, they offer seamless integration for your board-to-board connections. The Copper Alloy contact material ensures reliable conductivity, while the right angle mount orientation facilitates convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various electronic applications. Trust in our high-quality products to elevate your connectivity solutions.