346-024-500-107

Heilind Number:EDA346-024-500-107
Manufacturer:EDAC
Manufacturer Number:346-024-500-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-500-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-500-107

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Card Edge Connectors. Featuring a single row design with 24 positions, these connectors ensure seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable performance. With a pitch of .125 inches and row spacing of .2 inches, they offer efficient PCB-to-PCB connections. Operating smoothly in a wide temperature range from -40 to 105°C, they are suitable for various environments. The vibrant green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. Trust in these connectors for optimal functionality in your electronic projects.