346-024-500-108

Heilind Number:EDA346-024-500-108
Manufacturer:EDAC
Manufacturer Number:346-024-500-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-500-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-500-108

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a single row with 24 positions, ensuring seamless integration in your electronic assemblies. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee both durability and safety. The copper alloy contact material, with a pitch of .125 inches and row spacing of .2 inches, facilitates efficient signal transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, they are suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, our connectors, part of our extensive range of PCB components, offer reliability and precision in every connection. Upgrade your setup with these essential components for seamless board-to-board connectivity.