346-024-500-204

Heilind Number:EDA346-024-500-204
Manufacturer:EDAC
Manufacturer Number:346-024-500-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-500-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-500-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant Green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable power delivery at an amperage of 3A. Perfect for dual-row setups with 24 positions, they offer seamless integration with a pitch of .125 inches and row spacing of .2 inches. The copper alloy contact material guarantees efficient conduction, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronics project. Trust in our quality products to elevate your PCB assembly experience.