346-024-500-207

Heilind Number:EDA346-024-500-207
Manufacturer:EDAC
Manufacturer Number:346-024-500-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-500-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-500-207

Detailed Description

Elevate your PCB connectivity with these Card Edge Connectors in vibrant green. Designed for performance, they offer a 3 A amperage rating and feature a durable housing made from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each positioned at a .125-inch pitch and .2-inch row spacing, they ensure secure and reliable connections. The straight mount orientation and 24 available positions make them versatile for various applications. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors are a crucial component for seamless board-to-board connections. Explore more in our PCB Connectors category.