346-024-500-212

Heilind Number:EDA346-024-500-212
Manufacturer:EDAC
Manufacturer Number:346-024-500-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-500-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-500-212

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they offer a reliable link between boards with their 24 positions, spread across 2 rows. The durable UL 94V-0 Thermoplastic Polyester housing ensures longevity, even in demanding environments. Crafted with precision, the copper alloy contacts provide efficient power delivery at a rated amperage of 3 A. With a pitch of .125 inches and row spacing of .2 inches, these connectors facilitate precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee consistent performance. Whether in industrial settings or commercial applications, these connectors are a dependable choice for optimal connectivity.