346-024-500-608

Heilind Number:EDA346-024-500-608
Manufacturer:EDAC
Manufacturer Number:346-024-500-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-500-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-500-608

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors boast a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging conditions. The single-row configuration features 24 positions, each equipped with durable Copper Alloy contacts for optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment and secure attachment to your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications, guaranteeing long-lasting durability and consistent functionality. Upgrade your connectivity solutions with these essential components.