346-024-500-612

Heilind Number:EDA346-024-500-612
Manufacturer:EDAC
Manufacturer Number:346-024-500-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-500-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-500-612

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors, designed for seamless integration in electronic devices. Featuring a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance in any environment. With a single row layout and 24 positions, they offer ample connectivity options while maintaining a compact footprint. The Copper Alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. Whether you're working on a commercial product or a personal project, these connectors provide the perfect solution for board-to-board connections. Operating smoothly in a wide temperature range from -40 to 105°C, they are suitable for various applications. Upgrade your connectivity setup with these essential components.