346-024-500-658

Heilind Number:EDA346-024-500-658
Manufacturer:EDAC
Manufacturer Number:346-024-500-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-500-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-500-658

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a single row layout and 24 positions, they provide seamless board-to-board connectivity. The copper alloy contact material and green color coding not only guarantee efficient signal transmission but also add a touch of organization to your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are built to withstand even the harshest environments. Trust in our Card Edge Connectors to deliver exceptional quality and performance for all your connection needs.