346-024-500-807

Heilind Number:EDA346-024-500-807
Manufacturer:EDAC
Manufacturer Number:346-024-500-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-500-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-500-807

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant green color for easy identification. Each connector is engineered with precision, boasting a durable housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from Copper Alloy. With two rows of 24 positions each, they offer ample space for secure connections. The .125-inch pitch and .2-inch row spacing ensure optimal performance, while a straight mount orientation facilitates efficient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a reliable solution for various applications. Explore our range of connectors to elevate your connectivity standards.