346-024-500-878

Heilind Number:EDA346-024-500-878
Manufacturer:EDAC
Manufacturer Number:346-024-500-878
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-500-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-500-878

Detailed Description

Enhance connectivity within your PCB with our Card Edge Connectors. Designed for seamless integration, these connectors boast a sleek green exterior made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Featuring two rows of 24 positions each, they offer ample room for your circuitry needs. The copper alloy contact material guarantees efficient transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. With a 3A amperage and an operating temperature range of -40 to 105°C, they are reliable even in harsh conditions. Whether for industrial or commercial applications, these connectors deliver high performance and stability. Upgrade your PCB setup with this essential component for seamless data transmission.