346-024-520-101

Heilind Number:EDA346-024-520-101
Manufacturer:EDAC
Manufacturer Number:346-024-520-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-520-101

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green hue and a single row configuration, featuring 24 positions for optimal connectivity. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, they ensure reliable power delivery at an amperage of 3 A. The precise pitch of .125 inches and row spacing of .2 inches make them ideal for secure mounting on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, these connectors are suitable for a wide range of applications. Upgrade your technology with these essential components, part of our extensive lineup of quality connectors.