346-024-520-102

Heilind Number:EDA346-024-520-102
Manufacturer:EDAC
Manufacturer Number:346-024-520-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-520-102

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration onto PCBs, these connectors feature a single row configuration with 24 positions for optimal versatility. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable performance even in demanding environments. The green color coding makes identification easy, while the .125-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. With a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Whether you need to transfer data or power, our Card Edge Connectors guarantee secure and efficient connectivity. Explore our full range of PCB connectors for more options to suit your needs.