346-024-520-104

Heilind Number:EDA346-024-520-104
Manufacturer:EDAC
Manufacturer Number:346-024-520-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-520-104

Detailed Description

Enhance your PCB connections with our efficient Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 24 positions, offering optimal contact for your electronic components. The housing is crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensuring both durability and visibility. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, made from Copper Alloy, guarantees reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for diverse industrial applications. Upgrade your connection solutions with this essential component from our comprehensive range.