346-024-520-107

Heilind Number:EDA346-024-520-107
Manufacturer:EDAC
Manufacturer Number:346-024-520-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-520-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance. Featuring 24 positions in a single row layout, these connectors offer seamless integration for your electronic assemblies. Crafted with precision, the housing is constructed from UL 94V-0 rated Thermoplastic Polyester, ensuring durability and safety. The contact material, made of Copper Alloy, guarantees reliable signal transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide efficient PCB-to-PCB connection. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. The sleek green color adds a touch of aesthetics to your design, while the straight mount orientation simplifies installation. Trust in our high-quality connectors to streamline your electronic projects.