346-024-520-108

Heilind Number:EDA346-024-520-108
Manufacturer:EDAC
Manufacturer Number:346-024-520-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-520-108

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration onto PCBs, these connectors feature a single row with 24 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee long-lasting performance. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved for optimal signal transfer. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments. The straight mount orientation facilitates easy installation, making them ideal for a range of applications in the electronics industry. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.