346-024-520-112

Heilind Number:EDA346-024-520-112
Manufacturer:EDAC
Manufacturer Number:346-024-520-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-520-112

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a single row configuration with 24 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable performance in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The connectors operate at temperatures ranging from -40 to 105°C, making them suitable for a wide range of applications. Trust in our connectors to deliver optimal power transmission with a 3A rating, all while maintaining a sleek appearance in vibrant green. Upgrade your connectivity solutions today.