346-024-520-201

Heilind Number:EDA346-024-520-201
Manufacturer:EDAC
Manufacturer Number:346-024-520-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-520-201

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant green color for easy identification. Operating at an amperage of 3 A, they ensure reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, providing superior protection. With two rows and 24 positions, they offer ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transfer. A pitch of .125 in and row spacing of .2 in allow for seamless integration. Designed for straight mount orientation, they are versatile and easy to install. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Trust in our high-quality products for seamless board-to-board connectivity.