346-024-520-202

Heilind Number:EDA346-024-520-202
Manufacturer:EDAC
Manufacturer Number:346-024-520-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-520-202

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green hue, adding a touch of color to your PCB layout. With a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, they ensure reliable performance even in demanding environments. The two rows of copper alloy contacts provide a secure and efficient connection, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Offering 24 positions in total, these connectors are ideal for a wide range of applications. Whether you're working on a DIY project or a professional production, their straight mount orientation simplifies the assembly process. With an operating temperature range of -40 to 105°C, you can trust in their durability and longevity. Explore our selection of connectors to find the perfect solution for your needs.