346-024-520-203

Heilind Number:EDA346-024-520-203
Manufacturer:EDAC
Manufacturer Number:346-024-520-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-520-203

Detailed Description

Upgrade your PCB connections with our Card Edge Connectors, designed for optimal performance and durability. Featuring a vibrant green color, these connectors are not only visually striking but also pack a punch with an impressive 3 A amperage rating. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in all your applications. With two rows of copper alloy contacts, each positioned at a pitch of .125 inches and a row spacing of .2 inches, you can easily connect up to 24 positions with seamless precision. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Perfect for high-speed data transmission and power delivery, these Card Edge Connectors are a must-have for any PCB project.