346-024-520-204

Heilind Number:EDA346-024-520-204
Manufacturer:EDAC
Manufacturer Number:346-024-520-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-520-204

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. With a contact material of Copper Alloy, they guarantee secure and efficient transmission of data. The connectors are suitable for double-row configurations, offering 24 positions with a pitch of .125 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for use in various environments. Whether for industrial or consumer electronics, these connectors provide a seamless interface for your PCB connections. Trust in their straight mount orientation for easy installation and compatibility with your existing setup. Elevate your connectivity solutions with these high-quality Card Edge Connectors.