346-024-520-207

Heilind Number:EDA346-024-520-207
Manufacturer:EDAC
Manufacturer Number:346-024-520-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-520-207

Detailed Description

Enhance your PCB connections with these innovative Card Edge Connectors, designed to streamline your electronic assembly process. With a vibrant green color and a sleek housing made of UL 94V-0 Thermoplastic Polyester, these connectors not only offer durability but also add a pop of color to your setup. Featuring two rows for efficient connectivity, they boast a contact material of Copper Alloy, ensuring reliable power transmission. The .125-inch pitch and .2-inch row spacing make for easy integration, with 24 positions available for versatile use. Whether you require straight or right-angle mounting, these connectors accommodate both orientations seamlessly. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Elevate your PCB design with these high-performance Card Edge Connectors.