346-024-520-212

Heilind Number:EDA346-024-520-212
Manufacturer:EDAC
Manufacturer Number:346-024-520-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-520-212

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration on PCBs. Featuring a vibrant green hue, these connectors boast a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability in various environments. With 24 positions spread across 2 rows, they offer ample space for efficient data transmission. Crafted with precision, the copper alloy contacts guarantee reliable conductivity. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation accommodates diverse PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your electronic projects. Explore our wide range of connectors for more options tailored to your needs.