346-024-520-258

Heilind Number:EDA346-024-520-258
Manufacturer:EDAC
Manufacturer Number:346-024-520-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-520-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-520-258

Detailed Description

Enhance your PCB connectivity with these cutting-edge Card Edge Connectors in vibrant green. Designed for optimal performance, each connector features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With two rows of copper alloy contacts, they offer reliable power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing ensure precise alignment on your board, while the straight mount orientation simplifies installation. With 24 positions available, you can easily expand your circuit connections. Operable in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments. Upgrade your setup with these high-quality connectors and experience seamless connectivity in your projects.