346-024-520-602

Heilind Number:EDA346-024-520-602
Manufacturer:EDAC
Manufacturer Number:346-024-520-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-520-602

Detailed Description

Enhance connectivity in your electronic devices with these Green Card Edge Connectors. Designed for seamless integration, these connectors boast a single row layout with 24 positions for optimal performance. Crafted with precision, they feature Copper Alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable power transmission. With a pitch of .125 inches and row spacing of .2 inches, they offer a perfect fit for your PCB boards. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are built to withstand harsh environments. Their straight mount orientation simplifies installation, making them a versatile choice for various applications in the electronics industry. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.