346-024-520-603

Heilind Number:EDA346-024-520-603
Manufacturer:EDAC
Manufacturer Number:346-024-520-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-520-603

Detailed Description

Enhance your PCB connectivity with these cutting-edge Card Edge Connectors. Featuring a sleek green design, they offer a seamless solution for your electronic assembly needs. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, they ensure reliability and longevity. With a single row of 24 positions, each connector guarantees secure and efficient board-to-board connections. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Upgrade your connectivity with these essential components.