346-024-520-604

Heilind Number:EDA346-024-520-604
Manufacturer:EDAC
Manufacturer Number:346-024-520-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-520-604

Detailed Description

Enhance connectivity in your PCB setups with these versatile Card Edge Connectors. Featuring a vibrant green hue, they not only offer a pop of color but also deliver exceptional performance. With an amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable power transmission. The single row design, along with 24 positions and a pitch of .125 inches, allows for seamless integration on your boards. Crafted from high-quality Copper Alloy, they guarantee efficient signal transfer. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Trust in their quality and precision for your connectivity needs.