346-024-520-612

Heilind Number:EDA346-024-520-612
Manufacturer:EDAC
Manufacturer Number:346-024-520-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-520-612

Detailed Description

Enhance your PCB connectivity with these high-quality Card Edge Connectors. Designed for seamless integration, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a single row layout and a pitch of .125 inches, these connectors offer precise and reliable performance. The Copper Alloy contact material ensures optimal conductivity, while the 3A amperage rating caters to various power requirements. Boasting 24 positions and a straight mount orientation, they facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for diverse industrial applications. Upgrade your PCB setup with our efficient and dependable Card Edge Connectors.