346-024-520-658

Heilind Number:EDA346-024-520-658
Manufacturer:EDAC
Manufacturer Number:346-024-520-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-520-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-520-658

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 24 positions, offering ample room for secure attachment. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, they ensure lasting performance. The vibrant green color adds a touch of distinction, while the straight mount orientation facilitates easy installation. With a low amperage rating of 3 A and a wide operating temperature range from -40 to 105 °C, these connectors are suitable for various applications, providing stable and efficient connections even in challenging environments. Trust in our high-quality connectors to optimize the functionality of your PCB setups.