346-024-520-678

Heilind Number:EDA346-024-520-678
Manufacturer:EDAC
Manufacturer Number:346-024-520-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-520-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-520-678

Detailed Description

Enhance connectivity in your electronic designs with our Card Edge Connectors. Featuring a vibrant Green color, these connectors offer a reliable amperage of 3 A, making them suitable for various applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure durability and efficient signal transmission. With a single row design and a pitch of .125 inches, they facilitate seamless board-to-board connections. The 24 positions accommodate multiple components, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors guarantee performance even in demanding environments. Elevate your PCB connectivity with this essential component.