346-024-520-802

Heilind Number:EDA346-024-520-802
Manufacturer:EDAC
Manufacturer Number:346-024-520-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-520-802

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a robust housing made of UL 94V-0 Thermoplastic Polyester in a striking green color, these connectors ensure reliable power delivery with an amperage rating of 3A. With two rows of copper alloy contacts providing a total of 24 positions, they offer seamless board-to-board connectivity at a pitch of .125 inches and a row spacing of .2 inches. Designed for versatility, these connectors can be mounted straight, accommodating various PCB configurations. Operating smoothly in a wide temperature range from -40 to 105°C, they guarantee optimal performance even in harsh environments. Upgrade your electronics assembly with these essential components.