346-024-520-804

Heilind Number:EDA346-024-520-804
Manufacturer:EDAC
Manufacturer Number:346-024-520-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-520-804

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant Green color, these connectors deliver reliable performance, with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. With two rows and 24 positions, they offer ample connectivity options, while the Copper Alloy contact material guarantees efficient signal transmission. The .125-inch pitch and .2-inch row spacing facilitate easy installation, with a straight mount orientation for versatility. Operating within a wide temperature range of -40 to 105 °C, these connectors are ideal for diverse electronic applications. Explore our range of products to find the perfect solution for your connectivity needs.