346-024-520-807

Heilind Number:EDA346-024-520-807
Manufacturer:EDAC
Manufacturer Number:346-024-520-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-520-807

Detailed Description

Easily connect your PCBs with this set of Card Edge Connectors, designed for efficient and secure board-to-board connections. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. The Copper Alloy contact material provides reliable conductivity, while the dual-row design with 24 positions allows for seamless integration. Featuring a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed during assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a variety of applications, from consumer electronics to industrial machinery. Install them effortlessly in a straight orientation for optimal performance. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.