346-024-520-808

Heilind Number:EDA346-024-520-808
Manufacturer:EDAC
Manufacturer Number:346-024-520-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-520-808

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Featuring a vibrant green color, they not only provide a reliable connection but also add a pop of color to your PCB assembly. With a current rating of 3 A, these connectors ensure efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they offer durable housing for lasting performance. The dual-row design with Copper Alloy contacts allows for secure and stable connections. With a pitch of .125 inches and row spacing of .2 inches, they are suitable for a wide range of applications. Boasting 24 positions, these connectors offer ample connectivity options. Whether for straight or right-angle mounting, their versatile design accommodates various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for use in diverse environments. Explore our range of connectors to find the perfect fit for your next project.