346-024-520-812

Heilind Number:EDA346-024-520-812
Manufacturer:EDAC
Manufacturer Number:346-024-520-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-520-812

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Featuring a vibrant green color and crafted from high-quality UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance. With a 3 A amperage rating and durable Copper Alloy contacts, they deliver efficient power transmission. Designed for seamless integration, they offer two rows of 24 positions each, with a .125-inch pitch and .2-inch row spacing. Suitable for straight mounting, they operate smoothly in a wide temperature range from -40 to 105 °C. Explore the possibilities of improved connectivity with these essential components.